
A3251LLTTR-T | |
|---|---|
DigiKey Part Number | A3251LLTTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3251LLTTR-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT89-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 7 mA |
Mfr | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Obsolete | Features Programmable Trip Point |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89-3 |
Sensing Range Programmable | Package / Case TO-243AA |
Voltage - Supply 4.2V ~ 24V |

