
A3250LLTTR | |
|---|---|
DigiKey Part Number | A3250LLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3250LLTTR |
Description | MAGNETIC SWITCH UNIPOLAR SOT89-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 7 mA |
Mfr | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Obsolete | Features Programmable Trip Point |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89-3 |
Sensing Range Programmable | Package / Case TO-243AA |
Voltage - Supply 4.2V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS541AT | Honeywell Sensing and Productivity Solutions | 27.311 | 480-2012-1-ND | 10,58000 € | Similar |
| SS543AT | Honeywell Sensing and Productivity Solutions | 9.427 | 480-3613-1-ND | 9,71000 € | Similar |
| SS549AT | Honeywell Sensing and Productivity Solutions | 37.680 | 480-3614-1-ND | 11,07000 € | Similar |


