
A3245EUA | |
|---|---|
DigiKey Part Number | A3245EUA-ND |
Manufacturer | |
Manufacturer Product Number | A3245EUA |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.6V ~ 24V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |

