Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3241LLHLT | |
|---|---|
DigiKey Part Number | A3241LLHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3241LLHLT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 24V |
Mfr | Current - Supply (Max) 3.5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 60mA |
Part Status Obsolete | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 13.5mT Trip, 4mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-5715CNDL1-M3T1U | ABLIC Inc. | 0 | 1662-1633-2-ND | 0,45891 € | Similar |
| S-5715CNSL1-M3T1U | ABLIC Inc. | 0 | 1662-1634-2-ND | 0,45891 € | Similar |
| S-5715DNDL1-M3T1U | ABLIC Inc. | 0 | S-5715DNDL1-M3T1U-ND | 0,45891 € | Similar |
| S-5715DNSL1-M3T1U | ABLIC Inc. | 0 | 1662-1637-2-ND | 0,45891 € | Similar |
| S-5715ENDL1-M3T1U | ABLIC Inc. | 0 | 1662-1641-2-ND | 0,45891 € | Similar |



