
A3240LUA | |
|---|---|
DigiKey Part Number | A3240LUA-ND |
Manufacturer | |
Manufacturer Product Number | A3240LUA |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4.2V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |

