
A3240LLT-T | |
|---|---|
DigiKey Part Number | A3240LLT-T-ND |
Manufacturer | |
Manufacturer Product Number | A3240LLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT89-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.2V ~ 24V |
Mfr | Current - Supply (Max) 6mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89-3 |
Sensing Range 5mT Trip, 5mT Release | Package / Case TO-243AA |
Test Condition -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS50AT | Honeywell Sensing and Productivity Solutions | 0 | 480-3612-2-ND | 5,43171 € | Similar |
| SS511AT | Honeywell Sensing and Productivity Solutions | 406 | 480-2011-1-ND | 9,73000 € | Similar |
| SS513AT | Honeywell Sensing and Productivity Solutions | 0 | 480-6214-2-ND | 8,50750 € | Similar |
| SS51T | Honeywell Sensing and Productivity Solutions | 0 | 480-2010-2-ND | 6,53114 € | Similar |



