Similar

A3240EUA-T | |
|---|---|
DigiKey Part Number | A3240EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A3240EUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.2V ~ 24V |
Mfr | Current - Supply (Max) 6mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 5mT Trip, 5mT Release | Package / Case 3-SSIP |
Test Condition -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1120EUA-T | Allegro MicroSystems | 9.296 | 620-A1120EUA-T-ND | 1,15000 € | Similar |


