A3240ELT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 406
Unit Price: 9,85000 €
Datasheet
Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3240ELT-T

DigiKey Part Number
A3240ELT-T-ND
Manufacturer
Manufacturer Product Number
A3240ELT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT89-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, 5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
4.2V ~ 24V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89-3
Package / Case
TO-243AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types