
A3230EUA-T | |
|---|---|
DigiKey Part Number | A3230EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A3230EUA-T |
Description | MAGNETIC SWITCH BIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 24V |
Mfr | Current - Supply (Max) 3.5mA |
Packaging Bulk | Current - Output (Max) 60mA |
Part Status Obsolete | Output Type Open Drain |
Function Bipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package 3-SIP |
Sensing Range 2.5mT Trip, -2.5mT Release | Package / Case 3-SSIP |
Test Condition -40°C ~ 85°C |

