
A3214LLHLT-T | |
|---|---|
DigiKey Part Number | 620-A3214LLHLT-TTR-ND - Tape & Reel (TR) 620-A3214LLHLT-TCT-ND - Cut Tape (CT) 620-A3214LLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3214LLHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,57720 € | 14,43 € |
| 100 | 0,50900 € | 50,90 € |
| 250 | 0,47648 € | 119,12 € |
| 500 | 0,45822 € | 229,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42062 € | 1.261,86 € |
| 6.000 | 0,41084 € | 2.465,04 € |
| 9.000 | 0,40594 € | 3.653,46 € |
| 15.000 | 0,40051 € | 6.007,65 € |
| 21.000 | 0,39734 € | 8.344,14 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


