
A3212LLHLX-T | |
|---|---|
DigiKey Part Number | A3212LLHLX-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3212LLHLX-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.5V |
Mfr | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 1mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range ±6.5mT Trip, ±1mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,30627 € | 9.188,10 € |
| Unit Price without VAT: | 0,30627 € |
|---|---|
| Unit Price with VAT: | 0,36446 € |

