
A3212LLHLT-T | |
|---|---|
DigiKey Part Number | 620-A3212LLHLT-TTR-ND - Tape & Reel (TR) 620-A3212LLHLT-TCT-ND - Cut Tape (CT) 620-A3212LLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3212LLHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6.5mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,33130 € | 33,13 € |
| 500 | 0,29816 € | 149,08 € |
| 1.000 | 0,28585 € | 285,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26840 € | 805,20 € |
| 6.000 | 0,25858 € | 1.551,48 € |
| 9.000 | 0,25322 € | 2.278,98 € |
| 15.000 | 0,24684 € | 3.702,60 € |
| 21.000 | 0,24285 € | 5.099,85 € |
| 30.000 | 0,23881 € | 7.164,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

