Similar
Similar

A3212EELLT-T | |
|---|---|
DigiKey Part Number | 620-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3212EELLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR 3DFN |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.5V |
Mfr | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 1mA |
Part Status Obsolete | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 3-DFN (2x2) |
Sensing Range ±5.5mT Trip, ±1mT Release | Package / Case 3-PowerXDFN |
Test Condition -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3212ELHLT-T | Allegro MicroSystems | 39.339 | 620-1039-1-ND | 0,47000 € | Similar |
| AH1802-FJG-7 | Diodes Incorporated | 3.000 | 31-AH1802-FJG-7TR-ND | 0,36512 € | Similar |



