
A31331KLEATR-XYZ-SI-06 | |
|---|---|
DigiKey Part Number | 620-A31331KLEATR-XYZ-SI-06TR-ND - Tape & Reel (TR) 620-A31331KLEATR-XYZ-SI-06CT-ND - Cut Tape (CT) 620-A31331KLEATR-XYZ-SI-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31331KLEATR-XYZ-SI-06 |
Description | 3D HALL SENSOR WITH ONBOARD ANGL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.7% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 2.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,58000 € | 7,90 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,41680 € | 35,42 € |
| 50 | 1,35680 € | 67,84 € |
| 100 | 1,30150 € | 130,15 € |
| 500 | 1,19036 € | 595,18 € |
| 1.000 | 1,14902 € | 1.149,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,07634 € | 4.305,36 € |
| 8.000 | 1,04444 € | 8.355,52 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

