
A31331KLEATR-XYZ-IC-06 | |
|---|---|
DigiKey Part Number | 620-A31331KLEATR-XYZ-IC-06TR-ND - Tape & Reel (TR) 620-A31331KLEATR-XYZ-IC-06CT-ND - Cut Tape (CT) 620-A31331KLEATR-XYZ-IC-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31331KLEATR-XYZ-IC-06 |
Description | 3D HALL SENSOR WITH ONBOARD ANGL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Resistance 10 kOhms |
Manufacturer Allegro MicroSystems | Voltage - Supply 2.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style PC Pin |
For Measuring Linear Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Grade Automotive |
Output I2C, SPI | Qualification AEC-Q100 |
Output Signal Cosine, Sine | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Actuator Type External Magnet, Not Included | Supplier Device Package 8-TSSOP |
Linearity ±1.7% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,58000 € | 7,90 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,41680 € | 35,42 € |
| 50 | 1,35680 € | 67,84 € |
| 100 | 1,30150 € | 130,15 € |
| 500 | 1,19036 € | 595,18 € |
| 1.000 | 1,14902 € | 1.149,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,07634 € | 4.305,36 € |
| 8.000 | 1,04444 € | 8.355,52 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

