
A31301EEJASR-XYZ-SI-06 | |
|---|---|
DigiKey Part Number | 620-A31301EEJASR-XYZ-SI-06TR-ND - Tape & Reel (TR) 620-A31301EEJASR-XYZ-SI-06CT-ND - Cut Tape (CT) 620-A31301EEJASR-XYZ-SI-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31301EEJASR-XYZ-SI-06 |
Description | ANGLE & LINEAR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.65V ~ 3.6V |
Manufacturer Allegro MicroSystems | Current - Supply (Max) 25µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Programmable, Sleep Mode |
Technology Hall Effect | Supplier Device Package 10-DFN (3x3) |
Axis X, Y, Z | Mounting Type Surface Mount |
Output Type SPI | Package / Case 10-WFDFN Exposed Pad |
Sensing Range ±60mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,37600 € | 6,88 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,23160 € | 30,79 € |
| 50 | 1,17840 € | 58,92 € |
| 100 | 1,12950 € | 112,95 € |
| 500 | 1,03144 € | 515,72 € |
| 1.000 | 0,99494 € | 994,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,91403 € | 5.484,18 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


