
A31004LLHALX | |
|---|---|
DigiKey Part Number | 620-A31004LLHALXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A31004LLHALX |
Description | HALL-EFFECT SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.63V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23W | |
Supplier Device Package | SOT-23W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,51120 € | 15.336,00 € |
| Unit Price without VAT: | 0,51120 € |
|---|---|
| Unit Price with VAT: | 0,60833 € |

