A2982SLW-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Allegro MicroSystems
In Stock: 22.453
Unit Price: 1,89000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2982SLW-T

DigiKey Part Number
A2982SLW-T-ND
Manufacturer
Manufacturer Product Number
A2982SLW-T
Description
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
5V ~ 50V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types