
A2919SLB-T | |
|---|---|
DigiKey Part Number | A2919SLB-T-ND |
Manufacturer | |
Manufacturer Product Number | A2919SLB-T |
Description | IC MOTOR DRIVER BIPOLAR 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 24-SOIC |
Datasheet | Datasheet |
Category | Step Resolution 1/2, 1/4 |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Bulk | Current - Output 750mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Motor Type - Stepper Bipolar | Voltage - Load 10V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 24-SOIC |
Technology Bipolar | Base Product Number |

