24 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2919SB

DigiKey Part Number
A2919SB-ND
Manufacturer
Manufacturer Product Number
A2919SB
Description
IC MTRDRV BIPLR 4.75-5.25V 24DIP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 24-DIP
Datasheet
 Datasheet
EDA/CAD Models
A2919SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
1/2, 1/4
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
24-PowerDIP (0.300", 7.62mm)
Supplier Device Package
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.