Power Switch/Driver 1:1 Bipolar 300mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2557SLBTR

DigiKey Part Number
A2557SLBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2557SLBTR
Description
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Mfr
Current - Output (Max)
300mA
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
4
Operating Temperature
-20°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
16-SOIC
Output Type
Bipolar
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
60V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types