Power Switch/Driver 1:1 Bipolar 300mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2557ELB-T

DigiKey Part Number
A2557ELB-T-ND
Manufacturer
Manufacturer Product Number
A2557ELB-T
Description
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Current - Output (Max)
300mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types