
A19520LUBLTN-FSWHPYUE | |
|---|---|
DigiKey Part Number | 620-A19520LUBLTN-FSWHPYUETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A19520LUBLTN-FSWHPYUE |
Description | SENSOR HALL EFFECT DIGI PC PIN |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Digital PC Pin 2-SIP Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Allegro MicroSystems | Termination Style PC Pin |
Series | Frequency 12 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 24V |
Part Status Obsolete | Must Operate 3mT |
Type Hall Effect Sensor | Operating Temperature -40°C ~ 150°C |
Output Type Digital | Package / Case 2-SIP Module |

