
A19351PUBATN-R-A | |
|---|---|
DigiKey Part Number | 620-A19351PUBATN-R-ATR-ND - Tape & Reel (TR) 620-A19351PUBATN-R-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A19351PUBATN-R-A |
Description | GMR SPEED/DIRECTION SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5.5V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | 2-UltraMini SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,72400 € | 8,62 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,54880 € | 38,72 € |
| 50 | 1,48360 € | 74,18 € |
| 100 | 1,42360 € | 142,36 € |
| 500 | 1,30324 € | 651,62 € |
| 1.000 | 1,25845 € | 1.258,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,17967 € | 4.718,68 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

