
A19302PUBATN-RPE-A | |
|---|---|
DigiKey Part Number | 620-A19302PUBATN-RPE-A-ND |
Manufacturer | |
Manufacturer Product Number | A19302PUBATN-RPE-A |
Description | 2-WIRE ABS DIRECTION AND SPEED S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 24V |
Manufacturer Allegro MicroSystems | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 160°C |
Technology Hall Effect | Package / Case 2-SIP Module |
Output Analog Voltage | Supplier Device Package 2-UltraMini SIP |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,43529 € | 17.223,48 € |
| Unit Price without VAT: | 1,43529 € |
|---|---|
| Unit Price with VAT: | 1,70800 € |

