
A19302PUBATN-FPE | |
|---|---|
DigiKey Part Number | 620-A19302PUBATN-FPETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A19302PUBATN-FPE |
Description | SENSOR HALL EFFECT PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet PC Pin 2-SIP Module |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Allegro MicroSystems | Frequency 2.5 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 160°C |
Type Hall Effect | Package / Case 2-SIP Module |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,29471 € | 15.536,52 € |
| Unit Price without VAT: | 1,29471 € |
|---|---|
| Unit Price with VAT: | 1,54070 € |

