
A19301LUBATN-RWPE | |
|---|---|
DigiKey Part Number | 620-A19301LUBATN-RWPE-ND |
Manufacturer | |
Manufacturer Product Number | A19301LUBATN-RWPE |
Description | 2-WIRE ABS DIRECTION AND SPEED S |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | 2-UltraMini SIP |

