
A17700LESBTR-DO | |
|---|---|
DigiKey Part Number | 620-A17700LESBTR-DOTR-ND - Tape & Reel (TR) 620-A17700LESBTR-DOCT-ND - Cut Tape (CT) 620-A17700LESBTR-DODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A17700LESBTR-DO |
Description | MAG SWITCH PRES SENSOR INTERFACE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface, Signal Conditioner IC Differential Input Digital Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface, Signal Conditioner | |
Input Type | Differential | |
Output Type | Digital | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,83840 € | 45,96 € |
| 100 | 1,63730 € | 163,73 € |
| 250 | 1,51972 € | 379,93 € |
| 500 | 1,43972 € | 719,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,32900 € | 1.993,50 € |
| 3.000 | 1,26904 € | 3.807,12 € |
| 4.500 | 1,23731 € | 5.567,89 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

