
A17501POKATN-SDFRYJE | |
|---|---|
DigiKey Part Number | 620-A17501POKATN-SDFRYJE-ND |
Manufacturer | |
Manufacturer Product Number | A17501POKATN-SDFRYJE |
Description | EMOTOR DUAL OUTPUT DIFFERENTIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 100 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 4-SSIP | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18200 € | 21,82 € |
| 25 | 2,00080 € | 50,02 € |
| 100 | 1,80150 € | 180,15 € |
| 250 | 1,70652 € | 426,63 € |
| 500 | 1,64928 € | 824,64 € |
| 1.000 | 1,60214 € | 1.602,14 € |
| 4.000 | 1,53145 € | 6.125,80 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |




