
A17301PUCFTN | |
|---|---|
DigiKey Part Number | 620-2015-2-ND - Tape & Reel (TR) 620-2015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A17301PUCFTN |
Description | 3-WIRE TRUE ZERO-SPEED DIFFERENT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Voltage - Supply 4V ~ 26.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
For Measuring Linear, Rotary Position | Operating Temperature -40°C ~ 160°C (TA) |
Technology Hall Effect | Package / Case 3-SIP Module |
Output Analog Voltage | Base Product Number |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,82400 € | 18,24 € |
| 25 | 1,69160 € | 42,29 € |
| 100 | 1,50680 € | 150,68 € |
| 250 | 1,39824 € | 349,56 € |
| 500 | 1,32434 € | 662,17 € |
| 1.000 | 1,25763 € | 1.257,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,14528 € | 4.581,12 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

