Digital Switch Special Purpose PWM Hall Effect 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1699LUB-FSWPH-T

DigiKey Part Number
620-1790-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A1699LUB-FSWPH-T
Description
MAGNETIC SWITCH SPEC PURP 2SIP
Customer Reference
Detailed Description
Digital Switch Special Purpose PWM Hall Effect 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Function
Special Purpose
Technology
Polarization
South Pole
Sensing Range
69% Trip, 31% Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
16mA
Current - Output (Max)
-
Output Type
PWM
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
2-SIP
Package / Case
2-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41200 €14,12 €
251,28880 €32,22 €
1001,15240 €115,24 €
2501,08744 €271,86 €
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €