
A1693LKTN-RSNOBH-T | |
|---|---|
DigiKey Part Number | 620-2035-2-ND - Tape & Reel (TR) 620-2035-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1693LKTN-RSNOBH-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02400 € | 20,24 € |
| 25 | 1,85440 € | 46,36 € |
| 100 | 1,66810 € | 166,81 € |
| 250 | 1,57924 € | 394,81 € |
| 500 | 1,55444 € | 777,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,41543 € | 5.661,72 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

