
A1688LUBTN-H-T | |
|---|---|
DigiKey Part Number | 620-1624-2-ND - Tape & Reel (TR) 620-1624-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1688LUBTN-H-T |
Description | MAGNETIC SWITCH SPEC PURPOSE UB |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect UB |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 24V |
Mfr | Current - Supply (Max) 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Output Type Current Source |
Part Status Obsolete | Features Temperature Compensated |
Function Special Purpose | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package UB |
Sensing Range 60% Trip, 40% Release | Package / Case 2-SIP Module |
Test Condition -40°C ~ 150°C | Base Product Number |

