
A1667LLTR-T | |
|---|---|
DigiKey Part Number | 620-A1667LLTR-TTR-ND - Tape & Reel (TR) 620-A1667LLTR-TCT-ND - Cut Tape (CT) 620-A1667LLTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1667LLTR-T |
Description | MAGNETIC SWITCH HALL DIFF 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Analog Voltage Hall Effect 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A1667LLTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 70% Trip, 30% Release | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,73400 € | 8,67 € |
| 10 | 1,65500 € | 16,55 € |
| 25 | 1,55840 € | 38,96 € |
| 50 | 1,49260 € | 74,63 € |
| 100 | 1,43240 € | 143,24 € |
| 500 | 1,31138 € | 655,69 € |
| 1.000 | 1,26633 € | 1.266,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20246 € | 3.607,38 € |
| 6.000 | 1,16644 € | 6.998,64 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

