
A16601PUCFTN | |
|---|---|
DigiKey Part Number | 620-A16601PUCFTN-ND |
Manufacturer | |
Manufacturer Product Number | A16601PUCFTN |
Description | DIFFERENTIAL CRANKSHAFT SENSOR I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 26.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 3-SSIP Module | |
Supplier Device Package | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,87800 € | 9,39 € |
| 10 | 1,79200 € | 17,92 € |
| 25 | 1,68840 € | 42,21 € |
| 50 | 1,61820 € | 80,91 € |
| 100 | 1,55340 € | 155,34 € |
| 500 | 1,42344 € | 711,72 € |
| 4.000 | 1,29003 € | 5.160,12 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

