
A1645LK-I2 | |
|---|---|
DigiKey Part Number | A1645LK-I2-ND |
Manufacturer | |
Manufacturer Product Number | A1645LK-I2 |
Description | MAGNETIC SWITCH HALL 4SIP |
Customer Reference | |
Detailed Description | Digital Switch 4-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Technology | - | |
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP |

