
A16100PUCCTN | |
|---|---|
DigiKey Part Number | A16100PUCCTN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A16100PUCCTN |
Description | SENSOR CAMSHAFT SENSOR ANLG VOLT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Camshaft Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Camshaft Sensor | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 160°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,17363 € | 14.083,56 € |
| Unit Price without VAT: | 1,17363 € |
|---|---|
| Unit Price with VAT: | 1,39662 € |

