LED Driver IC 1 Output Linear Dimming 150mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1569KLJTR-T

DigiKey Part Number
620-A1569KLJTR-TTR-ND - Tape & Reel (TR)
620-A1569KLJTR-TCT-ND - Cut Tape (CT)
620-A1569KLJTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1569KLJTR-T
Description
IC LED DRIVER LINEAR 150MA 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 150mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
51,45000 €7,25 €
101,38200 €13,82 €
251,30000 €32,50 €
501,24400 €62,20 €
1001,19280 €119,28 €
5001,08992 €544,96 €
1.0001,05163 €1.051,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,99734 €2.992,02 €
6.0000,96672 €5.800,32 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €