
A1468LK-W-T | |
|---|---|
DigiKey Part Number | A1468LK-W-T-ND |
Manufacturer | |
Manufacturer Product Number | A1468LK-W-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1mT Trip, 0.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 26.5V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |


