
A1454KLETR-4N-T | |
|---|---|
DigiKey Part Number | 620-1737-2-ND - Tape & Reel (TR) 620-1737-1-ND - Cut Tape (CT) 620-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1454KLETR-4N-T |
Description | SEN HALL EFFECT I2C 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 5mA |
Manufacturer Allegro MicroSystems | Bandwidth 2kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Sleep Mode, Temperature Compensated |
Technology Hall Effect | Supplier Device Package 8-TSSOP |
Axis Single | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2.65V ~ 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,64200 € | 16,42 € |
| 25 | 1,54600 € | 38,65 € |
| 50 | 1,48100 € | 74,05 € |
| 100 | 1,42130 € | 142,13 € |
| 500 | 1,30124 € | 650,62 € |
| 1.000 | 1,25656 € | 1.256,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,17802 € | 4.712,08 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


