
A1454KLETR-4F-T | |
|---|---|
DigiKey Part Number | 620-1735-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1454KLETR-4F-T |
Description | SEN HALL EFFECT I2C 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 5mA |
Manufacturer Allegro MicroSystems | Bandwidth 2kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Sleep Mode, Temperature Compensated |
Technology Hall Effect | Supplier Device Package 8-TSSOP |
Axis Single | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2.65V ~ 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,16566 € | 13.987,92 € |
| Unit Price without VAT: | 1,16566 € |
|---|---|
| Unit Price with VAT: | 1,38714 € |


