
A1454KLETR-2N-T | |
|---|---|
DigiKey Part Number | 620-1736-2-ND - Tape & Reel (TR) 620-1736-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1454KLETR-2N-T |
Description | SEN HALL EFFECT I2C 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | - | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,10960 € | 27,74 € |
| 50 | 1,06120 € | 53,06 € |
| 100 | 1,01690 € | 101,69 € |
| 500 | 0,92786 € | 463,93 € |
| 1.000 | 0,89472 € | 894,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10063 € | 1.207,56 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


