
A1441EELLT-T | |
|---|---|
DigiKey Part Number | 620-1167-2-ND - Tape & Reel (TR) 620-1167-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1441EELLT-T |
Description | IC MOTOR DRIVER 2V-4V 6MLP/DFN |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS On/Off 6-MLP/DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | A1441EELLT-T Models |
Category | Applications Haptic Feedback |
Manufacturer Allegro MicroSystems | Current - Output 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2V ~ 4V |
Part Status Obsolete | Voltage - Load 2V ~ 4V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 165°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 6-PowerUFDFN |
Interface On/Off | Supplier Device Package 6-MLP/DFN (2x2) |
Technology Bi-CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78240 € | 19,56 € |
| 100 | 0,69320 € | 69,32 € |
| 250 | 0,65076 € | 162,69 € |
| 500 | 0,62512 € | 312,56 € |
| 1.000 | 0,60402 € | 604,02 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

