
A1425LK-T | |
|---|---|
DigiKey Part Number | 620-A1425LK-T-ND |
Manufacturer | |
Manufacturer Product Number | A1425LK-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1425LK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.1mT Trip, -1.1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 26.5V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,50600 € | 12,53 € |
| 10 | 2,39300 € | 23,93 € |
| 25 | 2,25960 € | 56,49 € |
| 50 | 2,16840 € | 108,42 € |
| 100 | 2,08490 € | 208,49 € |
| 500 | 1,91674 € | 958,37 € |
| 4.000 | 1,74404 € | 6.976,16 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

