
A1421LK | |
|---|---|
DigiKey Part Number | A1421LK-ND |
Manufacturer | |
Manufacturer Product Number | A1421LK |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 7mA |
Mfr | Current - Output (Max) 25mA |
Packaging Bulk | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Special Purpose | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Grade Automotive |
Polarization South Pole | Qualification AEC-Q100 |
Sensing Range 2.75mT Trip, -1.25mT Release | Mounting Type Through Hole |
Test Condition -40°C ~ 150°C | Supplier Device Package 4-SIP |
Voltage - Supply 4V ~ 26.5V | Package / Case 4-SSIP |

