Direct

A1389LLHLX-9-T | |
|---|---|
DigiKey Part Number | 620-1505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1389LLHLX-9-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 20kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Not For New Designs | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 11.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1309LLHLX-9-T | Allegro MicroSystems | 14.377 | 620-A1309LLHLX-9-TCT-ND | 1,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 1,16826 € | 35.047,80 € |
| Unit Price without VAT: | 1,16826 € |
|---|---|
| Unit Price with VAT: | 1,39023 € |


