
A1389LLHLT-9-T | |
|---|---|
DigiKey Part Number | 620-1502-2-ND - Tape & Reel (TR) 620-1502-1-ND - Cut Tape (CT) 620-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1389LLHLT-9-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 20kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Not For New Designs | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 11.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1309LLHLT-9-T | Allegro MicroSystems | 2.102 | 620-A1309LLHLT-9-TCT-ND | 1,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,77000 € | 8,85 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,59000 € | 39,75 € |
| 50 | 1,52320 € | 76,16 € |
| 100 | 1,46200 € | 146,20 € |
| 500 | 1,33886 € | 669,43 € |
| 1.000 | 1,29301 € | 1.293,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22802 € | 3.684,06 € |
| 6.000 | 1,19136 € | 7.148,16 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

