Similar
Similar
Similar

A1386LUA-T | |
|---|---|
DigiKey Part Number | A1386LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1386LUA-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1386LUA-T Models |
Category | Current - Supply (Max) 8mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 2mA |
Packaging Bulk | Bandwidth 20kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package 3-SIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 3-SSIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1319LLHLT-5-T | Allegro MicroSystems | 3.756 | 620-1507-1-ND | 1,98000 € | Similar |
| A1319LUA-5-T | Allegro MicroSystems | 3.570 | 620-A1319LUA-5-T-ND | 2,20000 € | Similar |
| A1389LUA-9-T | Allegro MicroSystems | 3.881 | 620-1778-ND | 2,20000 € | Similar |



