Similar

A1383LUA-T | |
|---|---|
DigiKey Part Number | 620-1704-ND |
Manufacturer | |
Manufacturer Product Number | A1383LUA-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 8mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 10mA |
Packaging Bulk | Bandwidth 21kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package 3-SIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 3-SSIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1389LUA-9-T | Allegro MicroSystems | 3.881 | 620-1778-ND | 2,20000 € | Similar |


