
A1382LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1382LLHLT-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 8mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) | Bandwidth 17kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package SOT-23W |
Output Type Analog Voltage | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SOT-23W |

